
TC74ACT14FTEL | |
|---|---|
DigiKey Part Number | TC74ACT14FTELTR-ND - Tape & Reel (TR) TC74ACT14FTELCT-ND - Cut Tape (CT) TC74ACT14FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT14FTEL |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT14FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18810 € | 18,81 € |
| 250 | 0,17408 € | 43,52 € |
| 500 | 0,16568 € | 82,84 € |
| 1.000 | 0,15872 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14842 € | 296,84 € |
| 4.000 | 0,14386 € | 575,44 € |
| 6.000 | 0,14157 € | 849,42 € |
| 10.000 | 0,13904 € | 1.390,40 € |
| 14.000 | 0,13756 € | 1.925,84 € |
| 20.000 | 0,13614 € | 2.722,80 € |
| 50.000 | 0,13307 € | 6.653,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


