
TC74AC04FTEL | |
|---|---|
DigiKey Part Number | TC74AC04FTELTR-ND - Tape & Reel (TR) TC74AC04FTELCT-ND - Cut Tape (CT) TC74AC04FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC04FTEL |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74AC04FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13040 € | 13,04 € |
| 250 | 0,12016 € | 30,04 € |
| 500 | 0,11400 € | 57,00 € |
| 1.000 | 0,10894 € | 108,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10162 € | 203,24 € |
| 4.000 | 0,09829 € | 393,16 € |
| 6.000 | 0,09662 € | 579,72 € |
| 10.000 | 0,09477 € | 947,70 € |
| 14.000 | 0,09369 € | 1.311,66 € |
| 20.000 | 0,09265 € | 1.853,00 € |
| 50.000 | 0,09041 € | 4.520,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



