
TC4050BF(EL,N,F) | |
|---|---|
DigiKey Part Number | TC4050BF(ELNF)TR-ND - Tape & Reel (TR) TC4050BF(ELNF)CT-ND - Cut Tape (CT) TC4050BF(ELNF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4050BF(EL,N,F) |
Description | IC BUFFER NON-INVERT 18V 16-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4050BF(EL,N,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37240 € | 9,31 € |
| 100 | 0,32560 € | 32,56 € |
| 250 | 0,30328 € | 75,82 € |
| 500 | 0,28978 € | 144,89 € |
| 1.000 | 0,28491 € | 284,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26150 € | 523,00 € |
| 4.000 | 0,25421 € | 1.016,84 € |
| 6.000 | 0,25057 € | 1.503,42 € |
| 10.000 | 0,24653 € | 2.465,30 € |
| 14.000 | 0,24416 € | 3.418,24 € |
| 20.000 | 0,24189 € | 4.837,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



