TC74HC132APF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4013BP(N,F)

DigiKey Part Number
TC4013BP(NF)-ND
Manufacturer
Manufacturer Product Number
TC4013BP(N,F)
Description
IC FF D-TYPE DOUBLE 1BIT 14-DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TC4013BP(N,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
20 MHz
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3.4mA, 3.4mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
120 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.239
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,46960 €11,74 €
1000,36630 €36,63 €
5000,28306 €141,53 €
1.0000,25627 €256,27 €
2.0000,23370 €467,40 €
5.0000,20928 €1.046,40 €
10.0000,19419 €1.941,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €