
TBD62785APG | |
|---|---|
DigiKey Part Number | TBD62785APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62785APG |
Description | IC PWR DRIVER P-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62785APG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 50V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.6Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 20 | 2,08600 € | 41,72 € |
| 100 | 1,64720 € | 164,72 € |
| 500 | 1,35354 € | 676,77 € |
| 1.000 | 1,26316 € | 1.263,16 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |


