
TBD62783APG | |
|---|---|
DigiKey Part Number | TBD62783APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62783APG |
Description | IC PWR SWITCH P-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783APG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 21 | 1,39286 € | 29,25 € |
| 42 | 1,31024 € | 55,03 € |
| 105 | 1,22295 € | 128,41 € |
| 252 | 1,15802 € | 291,82 € |
| 504 | 1,11679 € | 562,86 € |
| 1.008 | 1,08285 € | 1.091,51 € |
| 2.520 | 1,04703 € | 2.638,52 € |
| 5.019 | 1,02556 € | 5.147,29 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |








