
TBAV99,LM | |
|---|---|
DigiKey Part Number | TBAV99LMTR-ND - Tape & Reel (TR) TBAV99LMCT-ND - Cut Tape (CT) TBAV99LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAV99,LM |
Description | DIODE ARRAY GP 80V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAV99,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05840 € | 5,84 € |
| 500 | 0,04250 € | 21,25 € |
| 1.000 | 0,03734 € | 37,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03076 € | 92,28 € |
| 6.000 | 0,02743 € | 164,58 € |
| 9.000 | 0,02573 € | 231,57 € |
| 15.000 | 0,02382 € | 357,30 € |
| 21.000 | 0,02268 € | 476,28 € |
| 30.000 | 0,02158 € | 647,40 € |
| 75.000 | 0,01916 € | 1.437,00 € |
| 150.000 | 0,01766 € | 2.649,00 € |
| 300.000 | 0,01640 € | 4.920,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

