
TB9081FG | |
|---|---|
DigiKey Part Number | TB9081FG-ND |
Manufacturer | |
Manufacturer Product Number | TB9081FG |
Description | 3-PHASE BI-CMOS BRUSHLESS MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM, SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TB9081FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver | |
Interface | PWM, SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 7,19201 € | 11.507,22 € |
| Unit Price without VAT: | 7,19201 € |
|---|---|
| Unit Price with VAT: | 8,55849 € |

