
TB9080FG | |
|---|---|
DigiKey Part Number | TB9080FG-ND |
Manufacturer | |
Manufacturer Product Number | TB9080FG |
Description | AUTOMOTIVE MOTOR PRE-DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TB9080FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,72100 € | 3.776,80 € |
| Unit Price without VAT: | 4,72100 € |
|---|---|
| Unit Price with VAT: | 5,61799 € |

