
TB9057FG | |
|---|---|
DigiKey Part Number | TB9057FG-ND |
Manufacturer | |
Manufacturer Product Number | TB9057FG |
Description | AUTOMOTIVE MOTOR H-BRIDGE DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB9057FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5V ~ 21V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,42680 € | 135,67 € |
| 100 | 4,97620 € | 497,62 € |
| 250 | 4,85832 € | 1.214,58 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

