40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67Z853HFTG(O,EL)

DigiKey Part Number
264-TB67Z853HFTG(O,EL)TR-ND - Tape & Reel (TR)
264-TB67Z853HFTG(O,EL)CT-ND - Cut Tape (CT)
264-TB67Z853HFTG(O,EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67Z853HFTG(O,EL)
Description
80V 3-PHASE GATE DRIVER, HW INTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 40-WQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 75V
Logic Voltage - VIL, VIH
0.8V, 1.5V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,45700 €14,57 €
251,32960 €33,24 €
1001,18980 €118,98 €
2501,12304 €280,76 €
5001,08280 €541,40 €
1.0001,04966 €1.049,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,91768 €3.670,72 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €