
TB67S589FTG(O,R,EL | |
|---|---|
DigiKey Part Number | 264-TB67S589FTG(ORELTR-ND - Tape & Reel (TR) 264-TB67S589FTG(ORELCT-ND - Cut Tape (CT) 264-TB67S589FTG(ORELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S589FTG(O,R,EL |
Description | STEPPER MOTOR DRIVER, 50V, 3A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16, 1/32 |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 3A |
Part Status Active | Voltage - Supply 8.2V ~ 44V |
Motor Type - Stepper Bipolar | Voltage - Load 50V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 32-VFQFN Exposed Pad |
Technology BiCDMOS | Supplier Device Package 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31060 € | 131,06 € |
| 250 | 1,23788 € | 309,47 € |
| 500 | 1,20590 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,10390 € | 4.415,60 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

