
TB67S128FTG,EL | |
---|---|
DigiKey Part Number | 264-TB67S128FTGELTR-ND - Tape & Reel (TR) 264-TB67S128FTG,ELCT-ND - Cut Tape (CT) 264-TB67S128FTG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S128FTG,EL |
Description | STEPPE RMOTOR DRIVER IC WITH ACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/128 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 6.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,42000 € | 6,42 € |
10 | 4,95600 € | 49,56 € |
25 | 4,59160 € | 114,79 € |
100 | 4,19060 € | 419,06 € |
250 | 3,99948 € | 999,87 € |
500 | 3,88428 € | 1.942,14 € |
1.000 | 3,78944 € | 3.789,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 3,43120 € | 13.724,80 € |
Unit Price without VAT: | 6,42000 € |
---|---|
Unit Price with VAT: | 7,63980 € |