
TB67H453FNG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67H453FNGELTR-ND - Tape & Reel (TR) 264-TB67H453FNGELCT-ND - Cut Tape (CT) 264-TB67H453FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H453FNG(O,EL) |
Description | 50V 3.5A BRUSHED MOTOR DRIVER IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 44V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60560 € | 15,14 € |
| 100 | 0,53450 € | 53,45 € |
| 250 | 0,50044 € | 125,11 € |
| 500 | 0,47992 € | 239,96 € |
| 1.000 | 0,46305 € | 463,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43773 € | 1.750,92 € |
| 8.000 | 0,42832 € | 3.426,56 € |
| 12.000 | 0,42361 € | 5.083,32 € |
| 20.000 | 0,41839 € | 8.367,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |





