
TB67H400AFTG,EL | |
|---|---|
DigiKey Part Number | TB67H400AFTGELTR-ND - Tape & Reel (TR) TB67H400AFTGELCT-ND - Cut Tape (CT) TB67H400AFTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H400AFTG,EL |
Description | IC MTR DRIVER 4.75V-5.25V 48WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67H400AFTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,90800 € | 47,70 € |
| 100 | 1,71740 € | 171,74 € |
| 250 | 1,62652 € | 406,63 € |
| 500 | 1,57174 € | 785,87 € |
| 1.000 | 1,52666 € | 1.526,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,34953 € | 5.398,12 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |



