
TB67B001FTG,EL | |
|---|---|
DigiKey Part Number | TB67B001FTGELTR-ND - Tape & Reel (TR) TB67B001FTGELCT-ND - Cut Tape (CT) TB67B001FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B001FTG,EL |
Description | IC MOTOR DRIVER 36VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Bipolar PWM 36-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TB67B001FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,72160 € | 43,04 € |
| 100 | 1,54680 € | 154,68 € |
| 250 | 1,46356 € | 365,89 € |
| 500 | 1,41340 € | 706,70 € |
| 1.000 | 1,37209 € | 1.372,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20918 € | 2.418,36 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


