
TB6634FNG,C,8,EL | |
|---|---|
DigiKey Part Number | TB6634FNGC8ELTR-ND - Tape & Reel (TR) TB6634FNGC8ELCT-ND - Cut Tape (CT) TB6634FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6634FNG,C,8,EL |
Description | IC MOTOR DRVR 6.5V-16.5V 30SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 30-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| 1.000 | 1,46725 € | 1.467,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43135 € | 2.862,70 € |
| 4.000 | 1,40179 € | 5.607,16 € |
| 6.000 | 1,38698 € | 8.321,88 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

