
TB6600FG | |
|---|---|
DigiKey Part Number | TB6600FG-ND |
Manufacturer | |
Manufacturer Product Number | TB6600FG |
Description | IC MTR DRVR BIPOLAR 8-42V 64HQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 64-HQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TB6600FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 8V ~ 42V | |
Voltage - Load | 8V ~ 42V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,10680 € | 77,67 € |
| 160 | 2,74344 € | 438,95 € |
| 320 | 2,64947 € | 847,83 € |
| 640 | 2,57217 € | 1.646,19 € |
| 1.120 | 2,51984 € | 2.822,22 € |
| 2.560 | 2,45615 € | 6.287,74 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |




