


TAR5SB50(TE85L,F) | |
|---|---|
DigiKey Part Number | TAR5SB50(TE85LF)TR-ND - Tape & Reel (TR) TAR5SB50(TE85LF)CT-ND - Cut Tape (CT) TAR5SB50(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5SB50(TE85L,F) |
Description | IC REG LINEAR 5V 200MA SMV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5SB50(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16310 € | 16,31 € |
| 250 | 0,15072 € | 37,68 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,13710 € | 137,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12951 € | 388,53 € |
| 6.000 | 0,12580 € | 754,80 € |
| 9.000 | 0,12394 € | 1.115,46 € |
| 15.000 | 0,12188 € | 1.828,20 € |
| 21.000 | 0,12067 € | 2.534,07 € |
| 30.000 | 0,11951 € | 3.585,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

