Linear Voltage Regulator IC Positive Fixed 1 Output 150mA LSTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA LSTM
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TA78L024AP,F(J

DigiKey Part Number
TA78L024APF(J-ND
Manufacturer
Manufacturer Product Number
TA78L024AP,F(J
Description
IC REG LINEAR 24V 150MA LSTM
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA LSTM
Datasheet
 Datasheet
EDA/CAD Models
TA78L024AP,F(J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
35dB (120Hz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
LSTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable