
SSM6N35FE,LM | |
|---|---|
DigiKey Part Number | SSM6N35FELMTR-ND - Tape & Reel (TR) SSM6N35FELMCT-ND - Cut Tape (CT) SSM6N35FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N35FE,LM |
Description | MOSFET 2N-CH 20V 0.18A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 180mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N35FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 180mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07347 € | 73,47 € |
| 2.000 | 0,06554 € | 131,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05709 € | 228,36 € |
| 8.000 | 0,05163 € | 413,04 € |
| 12.000 | 0,04885 € | 586,20 € |
| 20.000 | 0,04572 € | 914,40 € |
| 28.000 | 0,04387 € | 1.228,36 € |
| 40.000 | 0,04207 € | 1.682,80 € |
| 100.000 | 0,03811 € | 3.811,00 € |
| 200.000 | 0,03779 € | 7.558,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

