


SSM6L36FE,LM | |
|---|---|
DigiKey Part Number | SSM6L36FELMTR-ND - Tape & Reel (TR) SSM6L36FELMCT-ND - Cut Tape (CT) SSM6L36FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L36FE,LM |
Description | MOSFET N/P-CH 20V 0.5A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA, 330mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L36FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA, 330mA | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08146 € | 81,46 € |
| 2.000 | 0,07280 € | 145,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06353 € | 254,12 € |
| 8.000 | 0,05756 € | 460,48 € |
| 12.000 | 0,05452 € | 654,24 € |
| 20.000 | 0,05110 € | 1.022,00 € |
| 28.000 | 0,04907 € | 1.373,96 € |
| 40.000 | 0,04711 € | 1.884,40 € |
| 100.000 | 0,04319 € | 4.319,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


