
SSM6K824R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K824RLFTR-ND - Tape & Reel (TR) 264-SSM6K824RLFCT-ND - Cut Tape (CT) 264-SSM6K824RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K824R,LF |
Description | N-CH MOSFET 20V, +/-8V, 6A ,0.03 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21690 € | 21,69 € |
| 500 | 0,16418 € | 82,09 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12175 € | 365,25 € |
| 6.000 | 0,11118 € | 667,08 € |
| 9.000 | 0,10579 € | 952,11 € |
| 15.000 | 0,09973 € | 1.495,95 € |
| 21.000 | 0,09614 € | 2.018,94 € |
| 30.000 | 0,09265 € | 2.779,50 € |
| 75.000 | 0,09177 € | 6.882,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

