6-TSOP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6K818R,LF

DigiKey Part Number
264-SSM6K818RLFTR-ND - Tape & Reel (TR)
264-SSM6K818RLFCT-ND - Cut Tape (CT)
264-SSM6K818RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K818R,LF
Description
N-CH MOSFET 30V, +/-20V, 15A ,0.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
2.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP-F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,59200 €5,92 €
1000,38750 €38,75 €
5000,29978 €149,89 €
1.0000,27150 €271,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22853 €685,59 €
6.0000,21099 €1.265,94 €
9.0000,20206 €1.818,54 €
15.0000,19649 €2.947,35 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €