
SSM6K810R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K810R,LFTR-ND - Tape & Reel (TR) 264-SSM6K810R,LFCT-ND - Cut Tape (CT) 264-SSM6K810R,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K810R,LF |
Description | SMALL SIGNAL MOSFET N-CH VDSS=10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,26720 € | 26,72 € |
| 500 | 0,20384 € | 101,92 € |
| 1.000 | 0,18339 € | 183,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15267 € | 458,01 € |
| 6.000 | 0,13996 € | 839,76 € |
| 9.000 | 0,13349 € | 1.201,41 € |
| 15.000 | 0,12621 € | 1.893,15 € |
| 21.000 | 0,12190 € | 2.559,90 € |
| 30.000 | 0,12092 € | 3.627,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

