
SSM6K517NU,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K517NULFTR-ND - Tape & Reel (TR) 264-SSM6K517NULFCT-ND - Cut Tape (CT) 264-SSM6K517NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K517NU,LF |
Description | MOSFET N-CH 30V 6A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K517NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39.1mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12758 € | 382,74 € |
| 6.000 | 0,11659 € | 699,54 € |
| 9.000 | 0,11099 € | 998,91 € |
| 15.000 | 0,10470 € | 1.570,50 € |
| 21.000 | 0,10097 € | 2.120,37 € |
| 30.000 | 0,09735 € | 2.920,50 € |
| 75.000 | 0,09717 € | 7.287,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



