
SSM6K504NU,LF | |
|---|---|
DigiKey Part Number | SSM6K504NULFTR-ND - Tape & Reel (TR) SSM6K504NULFCT-ND - Cut Tape (CT) SSM6K504NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K504NU,LF |
Description | MOSFET N-CH 30V 9A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K504NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,12686 € | 63,43 € |
| 1.000 | 0,11323 € | 113,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09301 € | 279,03 € |
| 6.000 | 0,08452 € | 507,12 € |
| 9.000 | 0,08020 € | 721,80 € |
| 15.000 | 0,07534 € | 1.130,10 € |
| 21.000 | 0,07246 € | 1.521,66 € |
| 30.000 | 0,06966 € | 2.089,80 € |
| 75.000 | 0,06586 € | 4.939,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

