
SSM6J501NU,LF | |
|---|---|
DigiKey Part Number | SSM6J501NULFTR-ND - Tape & Reel (TR) SSM6J501NULFCT-ND - Cut Tape (CT) SSM6J501NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J501NU,LF |
Description | MOSFET P-CH 20V 10A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J501NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,15810 € | 79,05 € |
| 1.000 | 0,14164 € | 141,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11706 € | 351,18 € |
| 6.000 | 0,10682 € | 640,92 € |
| 9.000 | 0,10159 € | 914,31 € |
| 15.000 | 0,09573 € | 1.435,95 € |
| 21.000 | 0,09225 € | 1.937,25 € |
| 30.000 | 0,08887 € | 2.666,10 € |
| 75.000 | 0,08745 € | 6.558,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |









