
SSM6J412TU,LF | |
|---|---|
DigiKey Part Number | SSM6J412TULFTR-ND - Tape & Reel (TR) SSM6J412TULFCT-ND - Cut Tape (CT) SSM6J412TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J412TU,LF |
Description | MOSFET P-CH 20V 4A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J412TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 42.7mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12526 € | 62,63 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09177 € | 275,31 € |
| 6.000 | 0,08338 € | 500,28 € |
| 9.000 | 0,07911 € | 711,99 € |
| 15.000 | 0,07430 € | 1.114,50 € |
| 21.000 | 0,07145 € | 1.500,45 € |
| 30.000 | 0,06868 € | 2.060,40 € |
| 75.000 | 0,06478 € | 4.858,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |






