
SSM3K35AFS,LF | |
|---|---|
DigiKey Part Number | SSM3K35AFSLFTR-ND - Tape & Reel (TR) SSM3K35AFSLFCT-ND - Cut Tape (CT) SSM3K35AFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K35AFS,LF |
Description | MOSFET N-CHANNEL 20V 250MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K35AFS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04418 € | 44,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03541 € | 106,23 € |
| 6.000 | 0,03165 € | 189,90 € |
| 9.000 | 0,02973 € | 267,57 € |
| 15.000 | 0,02758 € | 413,70 € |
| 21.000 | 0,02630 € | 552,30 € |
| 30.000 | 0,02505 € | 751,50 € |
| 75.000 | 0,02232 € | 1.674,00 € |
| 150.000 | 0,02063 € | 3.094,50 € |
| 300.000 | 0,01943 € | 5.829,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |








