UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K341TU,LXHF

DigiKey Part Number
264-SSM3K341TU,LXHFTR-ND - Tape & Reel (TR)
264-SSM3K341TU,LXHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3K341TU,LXHF
Description
AECQ MOSFET NCH 60V 6A SOT323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta) 1W (Ta) Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51300 €5,13 €
1000,33400 €33,40 €
5000,25690 €128,45 €
1.0000,23204 €232,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19445 €583,35 €
6.0000,17903 €1.074,18 €
9.0000,17117 €1.540,53 €
15.0000,16234 €2.435,10 €
21.0000,16194 €3.400,74 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €