
SSM3K16FV,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3K16FVL3FTR-ND - Tape & Reel (TR) 264-SSM3K16FVL3FCT-ND - Cut Tape (CT) 264-SSM3K16FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16FV,L3F |
Description | PB-F VESM S-MOS (LF) TRANSISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.3 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| 2.000 | 0,03573 € | 71,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02757 € | 220,56 € |
| 16.000 | 0,02485 € | 397,60 € |
| 24.000 | 0,02346 € | 563,04 € |
| 40.000 | 0,02189 € | 875,60 € |
| 56.000 | 0,02096 € | 1.173,76 € |
| 80.000 | 0,02006 € | 1.604,80 € |
| 200.000 | 0,01808 € | 3.616,00 € |
| 400.000 | 0,01727 € | 6.908,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





