
SSM3K16FS,LF | |
|---|---|
DigiKey Part Number | 264-SSM3K16FS,LFTR-ND - Tape & Reel (TR) 264-SSM3K16FS,LFCT-ND - Cut Tape (CT) 264-SSM3K16FS,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16FS,LF |
Description | SMALL LOW ON RESISTANCE NCH MOSF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.3 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04231 € | 42,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03388 € | 101,64 € |
| 6.000 | 0,03026 € | 181,56 € |
| 9.000 | 0,02841 € | 255,69 € |
| 15.000 | 0,02633 € | 394,95 € |
| 21.000 | 0,02510 € | 527,10 € |
| 30.000 | 0,02390 € | 717,00 € |
| 75.000 | 0,02127 € | 1.595,25 € |
| 150.000 | 0,01965 € | 2.947,50 € |
| 300.000 | 0,01835 € | 5.505,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



