
SSM3J56ACT,L3F | |
|---|---|
DigiKey Part Number | SSM3J56ACTL3FTR-ND - Tape & Reel (TR) SSM3J56ACTL3FCT-ND - Cut Tape (CT) SSM3J56ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J56ACT,L3F |
Description | MOSFET P-CH 20V 1.4A CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J56ACT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09080 € | 90,80 € |
| 2.000 | 0,08129 € | 162,58 € |
| 5.000 | 0,07097 € | 354,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06265 € | 626,50 € |
| 20.000 | 0,05744 € | 1.148,80 € |
| 30.000 | 0,05478 € | 1.643,40 € |
| 50.000 | 0,05180 € | 2.590,00 € |
| 70.000 | 0,05003 € | 3.502,10 € |
| 100.000 | 0,04966 € | 4.966,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



