
SSM3J371R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J371RLXHFTR-ND - Tape & Reel (TR) 264-SSM3J371RLXHFCT-ND - Cut Tape (CT) 264-SSM3J371RLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J371R,LXHF |
Description | SMOS P-CH VDSS:-20V VGSS:-8/+6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,13326 € | 66,63 € |
| 1.000 | 0,11904 € | 119,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09791 € | 293,73 € |
| 6.000 | 0,08906 € | 534,36 € |
| 9.000 | 0,08454 € | 760,86 € |
| 15.000 | 0,07947 € | 1.192,05 € |
| 21.000 | 0,07647 € | 1.605,87 € |
| 30.000 | 0,07355 € | 2.206,50 € |
| 75.000 | 0,07018 € | 5.263,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |








