
SSM3J35CTC,L3F | |
|---|---|
DigiKey Part Number | SSM3J35CTCL3FTR-ND - Tape & Reel (TR) SSM3J35CTCL3FCT-ND - Cut Tape (CT) SSM3J35CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35CTC,L3F |
Description | MOSFET P-CH 20V 250MA CST3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35CTC,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05673 € | 56,73 € |
| 2.000 | 0,05040 € | 100,80 € |
| 5.000 | 0,04353 € | 217,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03810 € | 381,00 € |
| 20.000 | 0,03462 € | 692,40 € |
| 30.000 | 0,03285 € | 985,50 € |
| 50.000 | 0,03086 € | 1.543,00 € |
| 70.000 | 0,02968 € | 2.077,60 € |
| 100.000 | 0,02854 € | 2.854,00 € |
| 250.000 | 0,02699 € | 6.747,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

