
SSM3J143TU,LF | |
|---|---|
DigiKey Part Number | SSM3J143TULFTR-ND - Tape & Reel (TR) SSM3J143TULFCT-ND - Cut Tape (CT) SSM3J143TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J143TU,LF |
Description | MOSFET P-CH 20V 5.5A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J143TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,14736 € | 73,68 € |
| 1.000 | 0,13185 € | 131,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10876 € | 326,28 € |
| 6.000 | 0,09911 € | 594,66 € |
| 9.000 | 0,09420 € | 847,80 € |
| 15.000 | 0,08867 € | 1.330,05 € |
| 21.000 | 0,08540 € | 1.793,40 € |
| 30.000 | 0,08221 € | 2.466,30 € |
| 75.000 | 0,07989 € | 5.991,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

