
RN4984,LF(CT | |
|---|---|
DigiKey Part Number | RN4984LF(CTTR-ND - Tape & Reel (TR) RN4984LF(CTCT-ND - Cut Tape (CT) RN4984LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4984,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4984,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06017 € | 60,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04860 € | 145,80 € |
| 6.000 | 0,04367 € | 262,02 € |
| 9.000 | 0,04116 € | 370,44 € |
| 15.000 | 0,03833 € | 574,95 € |
| 21.000 | 0,03665 € | 769,65 € |
| 30.000 | 0,03502 € | 1.050,60 € |
| 75.000 | 0,03145 € | 2.358,75 € |
| 150.000 | 0,02924 € | 4.386,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

