
RN4907FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4907FELF(CTTR-ND - Tape & Reel (TR) RN4907FELF(CTCT-ND - Cut Tape (CT) RN4907FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4907FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4907FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,04786 € | 47,86 € |
| 2.000 | 0,04241 € | 84,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03668 € | 146,72 € |
| 8.000 | 0,03292 € | 263,36 € |
| 12.000 | 0,03100 € | 372,00 € |
| 20.000 | 0,02884 € | 576,80 € |
| 28.000 | 0,02757 € | 771,96 € |
| 40.000 | 0,02632 € | 1.052,80 € |
| 100.000 | 0,02360 € | 2.360,00 € |
| 200.000 | 0,02191 € | 4.382,00 € |
| 400.000 | 0,02159 € | 8.636,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


