RN2904,LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.890
Unit Price: 0,31000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,07928 €
Datasheet

Direct


Diodes Incorporated
In Stock: 5.496
Unit Price: 0,31000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 4.770
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06467 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 41.689
Unit Price: 0,23000 €
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2904,LF

DigiKey Part Number
RN2904LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN2904,LF
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN2904,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes