
RN2315TE85LF | |
|---|---|
DigiKey Part Number | RN2315TE85LFTR-ND - Tape & Reel (TR) RN2315TE85LFCT-ND - Cut Tape (CT) RN2315TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2315TE85LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06230 € | 31,15 € |
| 1.000 | 0,05498 € | 54,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04431 € | 132,93 € |
| 6.000 | 0,03976 € | 238,56 € |
| 9.000 | 0,03743 € | 336,87 € |
| 15.000 | 0,03482 € | 522,30 € |
| 21.000 | 0,03327 € | 698,67 € |
| 30.000 | 0,03176 € | 952,80 € |
| 75.000 | 0,02845 € | 2.133,75 € |
| 150.000 | 0,02641 € | 3.961,50 € |
| 300.000 | 0,02591 € | 7.773,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

