
RN2310,LF | |
|---|---|
DigiKey Part Number | RN2310LFTR-ND - Tape & Reel (TR) RN2310LFCT-ND - Cut Tape (CT) RN2310LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2310,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2310,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SC-70 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03423 € | 34,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02808 € | 84,24 € |
| 6.000 | 0,02497 € | 149,82 € |
| 9.000 | 0,02339 € | 210,51 € |
| 15.000 | 0,02160 € | 324,00 € |
| 21.000 | 0,02054 € | 431,34 € |
| 30.000 | 0,01951 € | 585,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

