RN1911FETE85LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06175 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.031
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.720
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 4.943
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 40.000
Unit Price: 0,06910 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet
ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1911FETE85LF

DigiKey Part Number
RN1911FETE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1911FETE85LF
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.