Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RN1901FETE85LF | |
|---|---|
DigiKey Part Number | RN1901FETE85LFTR-ND - Tape & Reel (TR) RN1901FETE85LFCT-ND - Cut Tape (CT) RN1901FETE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1901FETE85LF |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07184 € | 35,92 € |
| 1.000 | 0,06356 € | 63,56 € |
| 2.000 | 0,05657 € | 113,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04916 € | 196,64 € |
| 8.000 | 0,04434 € | 354,72 € |
| 12.000 | 0,04189 € | 502,68 € |
| 20.000 | 0,03913 € | 782,60 € |
| 28.000 | 0,03749 € | 1.049,72 € |
| 40.000 | 0,03590 € | 1.436,00 € |
| 100.000 | 0,03241 € | 3.241,00 € |
| 200.000 | 0,03131 € | 6.262,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |






