RN1901FETE85LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.300
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,15664 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08940 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.940
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08125 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.860
Unit Price: 0,43000 €
Datasheet
ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1901FETE85LF

DigiKey Part Number
RN1901FETE85LFTR-ND - Tape & Reel (TR)
RN1901FETE85LFCT-ND - Cut Tape (CT)
RN1901FETE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1901FETE85LF
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
1000,09740 €9,74 €
5000,07184 €35,92 €
1.0000,06356 €63,56 €
2.0000,05657 €113,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04916 €196,64 €
8.0000,04434 €354,72 €
12.0000,04189 €502,68 €
20.0000,03913 €782,60 €
28.0000,03749 €1.049,72 €
40.0000,03590 €1.436,00 €
100.0000,03241 €3.241,00 €
200.0000,03131 €6.262,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €