
RN1602(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1602(TE85LF)TR-ND - Tape & Reel (TR) RN1602(TE85LF)CT-ND - Cut Tape (CT) RN1602(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1602(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1602(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07183 € | 71,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05829 € | 174,87 € |
| 6.000 | 0,05254 € | 315,24 € |
| 9.000 | 0,04961 € | 446,49 € |
| 15.000 | 0,04631 € | 694,65 € |
| 21.000 | 0,04436 € | 931,56 € |
| 30.000 | 0,04246 € | 1.273,80 € |
| 75.000 | 0,03829 € | 2.871,75 € |
| 150.000 | 0,03671 € | 5.506,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

