
RN1427TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1427TE85LFTR-ND - Tape & Reel (TR) 264-RN1427TE85LFCT-ND - Cut Tape (CT) 264-RN1427TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1427TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1427TE85LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 300 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13166 € | 65,83 € |
| 1.000 | 0,11758 € | 117,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09669 € | 290,07 € |
| 6.000 | 0,08793 € | 527,58 € |
| 9.000 | 0,08346 € | 751,14 € |
| 15.000 | 0,07844 € | 1.176,60 € |
| 21.000 | 0,07547 € | 1.584,87 € |
| 30.000 | 0,07258 € | 2.177,40 € |
| 75.000 | 0,06910 € | 5.182,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

