
RN1402,LF | |
|---|---|
DigiKey Part Number | RN1402LFTR-ND - Tape & Reel (TR) RN1402LFCT-ND - Cut Tape (CT) RN1402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1402,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1402,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03233 € | 96,99 € |
| 6.000 | 0,02885 € | 173,10 € |
| 9.000 | 0,02708 € | 243,72 € |
| 15.000 | 0,02508 € | 376,20 € |
| 21.000 | 0,02390 € | 501,90 € |
| 30.000 | 0,02275 € | 682,50 € |
| 75.000 | 0,02022 € | 1.516,50 € |
| 150.000 | 0,01866 € | 2.799,00 € |
| 300.000 | 0,01734 € | 5.202,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


