
RN1316,LF | |
|---|---|
DigiKey Part Number | RN1316LFTR-ND - Tape & Reel (TR) RN1316LFCT-ND - Cut Tape (CT) RN1316LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1316,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1316,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03655 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02916 € | 87,48 € |
| 6.000 | 0,02599 € | 155,94 € |
| 9.000 | 0,02436 € | 219,24 € |
| 15.000 | 0,02254 € | 338,10 € |
| 21.000 | 0,02145 € | 450,45 € |
| 30.000 | 0,02040 € | 612,00 € |
| 75.000 | 0,01809 € | 1.356,75 € |
| 150.000 | 0,01666 € | 2.499,00 € |
| 300.000 | 0,01545 € | 4.635,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

