RN1309(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2.900
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 945
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.934
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.950
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €

Similar


onsemi
In Stock: 14.830
Unit Price: 0,14000 €
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1309(TE85L,F)

DigiKey Part Number
RN1309(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1309(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
EDA/CAD Models
RN1309(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.